
BC556A | |
|---|---|
DigiKey Part Number | 4878-BC556ACT-ND - Cut Tape (CT) 4878-BC556ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC556A |
Description | TRANS PNP 65V 0.1A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC556A Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04610 € | 4,61 € |
| 500 | 0,03336 € | 16,68 € |
| 1.000 | 0,02919 € | 29,19 € |
| 2.000 | 0,02567 € | 51,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02269 € | 90,76 € |
| 8.000 | 0,02018 € | 161,44 € |
| 12.000 | 0,01890 € | 226,80 € |
| 20.000 | 0,01746 € | 349,20 € |
| 28.000 | 0,01661 € | 465,08 € |
| 40.000 | 0,01577 € | 630,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |



