Diode 600 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4937

DigiKey Part Number
4878-1N4937CT-ND - Cut Tape (CT)
4878-1N4937TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4937
Description
DIODE STANDARD 600V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4937 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4937Diotec Semiconductor4.8284878-1N4937CT-ND0,15000 €Parametric Equivalent
In-Stock: 4.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05670 €5,67 €
5000,04116 €20,58 €
1.0000,03610 €36,10 €
2.0000,03183 €63,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02719 €135,95 €
10.0000,02431 €243,10 €
15.0000,02284 €342,60 €
25.0000,02119 €529,75 €
35.0000,02021 €707,35 €
50.0000,01926 €963,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €