
ZXMN3A01E6TA | |
|---|---|
DigiKey Part Number | 31-ZXMN3A01E6TATR-ND - Tape & Reel (TR) 31-ZXMN3A01E6TACT-ND - Cut Tape (CT) 31-ZXMN3A01E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A01E6TA |
Description | MOSFET N-CH 30V 2.4A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.4A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 190 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSQ020N03TR | Rohm Semiconductor | 1.343 | RSQ020N03CT-ND | 0,88000 € | Similar |
| RTQ020N03TR | Rohm Semiconductor | 4.551 | RTQ020N03CT-ND | 0,76000 € | Similar |
| SI3442BDV-T1-E3 | Vishay Siliconix | 96 | SI3442BDV-T1-E3CT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60500 € | 6,05 € |
| 100 | 0,39610 € | 39,61 € |
| 500 | 0,30602 € | 153,01 € |
| 1.000 | 0,27701 € | 277,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22445 € | 673,35 € |
| 6.000 | 0,21579 € | 1.294,74 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |


