SMCJ85CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 478
Unit Price: 0,66000 €

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,45182 €

Direct


Littelfuse Inc.
In Stock: 1.506
Unit Price: 0,54000 €
Datasheet

Direct


Bourns Inc.
In Stock: 13.445
Unit Price: 0,25000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.117
Unit Price: 0,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.995
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 877
Unit Price: 1,39000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 2.780
Unit Price: 0,26000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14604 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ85CA-13

DigiKey Part Number
SMCJ85CADITR-ND - Tape & Reel (TR)
SMCJ85CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ85CA-13
Description
TVS DIODE 85VWM 137VC DO214AB
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ85CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,45182 €13.554,60 €
Unit Price without VAT:0,45182 €
Unit Price with VAT:0,52863 €