Similar

PT7M3808G01TAEX | |
|---|---|
DigiKey Part Number | PT7M3808G01TAEXDITR-ND - Tape & Reel (TR) PT7M3808G01TAEXDICT-ND - Cut Tape (CT) PT7M3808G01TAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G01TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20650 € | 20,65 € |
| 250 | 0,19120 € | 47,80 € |
| 500 | 0,18198 € | 90,99 € |
| 1.000 | 0,17442 € | 174,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16507 € | 495,21 € |
| 6.000 | 0,16050 € | 963,00 € |
| 9.000 | 0,15820 € | 1.423,80 € |
| 15.000 | 0,15567 € | 2.335,05 € |
| 21.000 | 0,15418 € | 3.237,78 € |
| 30.000 | 0,15276 € | 4.582,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |










