
MAX6459UTC+T | |
|---|---|
DigiKey Part Number | 175-MAX6459UTC+TTR-ND - Tape & Reel (TR) 175-MAX6459UTC+TCT-ND - Cut Tape (CT) 175-MAX6459UTC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6459UTC+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6459UTC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,56600 € | 55,66 € |
| 25 | 5,16280 € | 129,07 € |
| 100 | 4,72010 € | 472,01 € |
| 250 | 4,50896 € | 1.127,24 € |
| 500 | 4,38170 € | 2.190,85 € |
| 1.000 | 4,27693 € | 4.276,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,16639 € | 10.415,98 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,40060 € |


