PI3WVR628XBEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 9.243
Unit Price: 0,72000 €
Datasheet
Telecommunications Switch IC 3 Channel 24-X1LGA (2.4x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3WVR628XBEX

DigiKey Part Number
31-PI3WVR628XBEXTR-ND - Tape & Reel (TR)
31-PI3WVR628XBEXCT-ND - Cut Tape (CT)
31-PI3WVR628XBEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3WVR628XBEX
Description
MIPI SWITCH,X1-LGA2417-24,T&R,5K
Customer Reference
Detailed Description
Telecommunications Switch IC 3 Channel 24-X1LGA (2.4x1.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
3
On-State Resistance (Max)
5Ohm
Voltage - Supply, Single (V+)
1.5V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
6GHz
Features
MIPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-XFLGA
Supplier Device Package
24-X1LGA (2.4x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes