
PI3WVR626XEBEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR626XEBEXTR-ND - Tape & Reel (TR) 31-PI3WVR626XEBEXCT-ND - Cut Tape (CT) 31-PI3WVR626XEBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR626XEBEX |
Description | MIPI SWITCH,X1-QFN2525-24,T&R,3. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 3 Channel 24-X1QFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3WVR626XEBEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 3 | |
On-State Resistance (Max) | 5Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.5GHz | |
Features | MIPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45680 € | 11,42 € |
| 100 | 0,40090 € | 40,09 € |
| 250 | 0,37420 € | 93,55 € |
| 500 | 0,35814 € | 179,07 € |
| 1.000 | 0,34493 € | 344,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32668 € | 1.143,38 € |
| 7.000 | 0,31903 € | 2.233,21 € |
| 10.500 | 0,31520 € | 3.309,60 € |
| 17.500 | 0,31096 € | 5.441,80 € |
| 24.500 | 0,30847 € | 7.557,52 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |










