PI2DPX1066XUAEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.357
Unit Price: 3,51000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,83551 €
Datasheet
Buffer, ReDriver 4 Channel 10Gbps 32-X2QFN (2.85x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2DPX1066XUAEX

DigiKey Part Number
31-PI2DPX1066XUAEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2DPX1066XUAEX
Description
ACTIVE DISPLAY X2-QFN2845-32 T&R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 32-X2QFN (2.85x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort, USB Type C
Input
-
Output
Differential
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
32-X2QFN (2.85x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 129.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,83551 €6.424,28 €
Manufacturers Standard Package
Unit Price without VAT:1,83551 €
Unit Price with VAT:2,14755 €