
PI2DPX1217XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPX1217XUAEXTR-ND - Tape & Reel (TR) 31-PI2DPX1217XUAEXCT-ND - Cut Tape (CT) 31-PI2DPX1217XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX1217XUAEX |
Description | ACTIVE DISPLAY X2-QFN2845-32 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 32-X2QFN (2.85x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, USB Type C | |
Input | - | |
Output | Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-X2QFN (2.85x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,43800 € | 60,95 € |
| 100 | 2,20280 € | 220,28 € |
| 250 | 2,09060 € | 522,65 € |
| 500 | 2,08056 € | 1.040,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,89059 € | 6.617,06 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,10670 € |

