Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBT2222A-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBT2222A-7-F-WTR-ND - Tape & Reel (TR) 31-MMBT2222A-7-F-WCT-ND - Cut Tape (CT) 31-MMBT2222A-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-7-F-W |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222A-7-F | Diodes Incorporated | 0 | MMBT2222A-FDICT-ND | 0,13000 € | Parametric Equivalent |
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13.648 | 1514-CMPT2222ATRPBFREECT-ND | 1,10000 € | Parametric Equivalent |
| MMBT2222ALT1HTSA1 | Infineon Technologies | 25.864 | MMBT2222ALT1HTSA1CT-ND | 0,29000 € | Parametric Equivalent |
| SMBT2222AE6327HTSA1 | Infineon Technologies | 52.933 | SMBT2222AE6327HTSA1CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03730 € | 18,65 € |
| 1.000 | 0,03268 € | 32,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02679 € | 80,37 € |
| 6.000 | 0,02381 € | 142,86 € |
| 9.000 | 0,02228 € | 200,52 € |
| 15.000 | 0,02057 € | 308,55 € |
| 21.000 | 0,01956 € | 410,76 € |
| 30.000 | 0,01857 € | 557,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |









