Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FL374WFMR1 | |
|---|---|
DigiKey Part Number | FL374WFMR1TR-ND - Tape & Reel (TR) FL374WFMR1CT-ND - Cut Tape (CT) FL374WFMR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL374WFMR1 |
Description | CRYSTAL 37.4000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |







