XRCGB37M400F1S1CR0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14200 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14200 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14200 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,90744 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,24772 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,60000 €
Datasheet
37.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
XRCGB Series
The Role of Oscillation Circuit Components

XRCGB37M400F1S1CR0

DigiKey Part Number
490-XRCGB37M400F1S1CR0TR-ND - Tape & Reel (TR)
490-XRCGB37M400F1S1CR0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XRCGB37M400F1S1CR0
Description
CRYSTAL 37.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB37M400F1S1CR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14200 €426,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €