DMTH6016LFVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,22407 €
Datasheet

Similar


Texas Instruments
In Stock: 9.900
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,31000 €
Datasheet
N-Channel 60 V 41A (Tc) 1.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 41A (Tc) 1.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH6016LFVW-13

DigiKey Part Number
DMTH6016LFVW-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH6016LFVW-13
Description
MOSFET N-CH 60V 41A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 41A (Tc) 1.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
939 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23491 €704,73 €
6.0000,21664 €1.299,84 €
9.0000,20732 €1.865,88 €
15.0000,19686 €2.952,90 €
21.0000,19067 €4.004,07 €
30.0000,18465 €5.539,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23491 €
Unit Price with VAT:0,27484 €