Similar
Similar
Similar
Similar

STL50N6F7 | |
|---|---|
DigiKey Part Number | 497-STL50N6F7TR-ND - Tape & Reel (TR) 497-STL50N6F7CT-ND - Cut Tape (CT) 497-STL50N6F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL50N6F7 |
Description | MOSFET N-CH 60V 60A POWERFLAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 71W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL50N6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,54760 € | 54,76 € |
| 500 | 0,42838 € | 214,19 € |
| 1.000 | 0,38999 € | 389,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34125 € | 1.023,75 € |
| 6.000 | 0,31672 € | 1.900,32 € |
| 9.000 | 0,30422 € | 2.737,98 € |
| 15.000 | 0,29019 € | 4.352,85 € |
| 21.000 | 0,28188 € | 5.919,48 € |
| 30.000 | 0,28163 € | 8.448,90 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |




