DMT3009LFVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9.733
Unit Price: 0,67000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 970
Unit Price: 1,17000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7.130
Unit Price: 1,11000 €
Datasheet
N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMT3009LFVW-13

DigiKey Part Number
DMT3009LFVW-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT3009LFVW-13
Description
MOSFET N-CH 30V 12A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.8V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 14.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
823 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19407 €582,21 €
6.0000,17870 €1.072,20 €
9.0000,17086 €1.537,74 €
15.0000,16206 €2.430,90 €
21.0000,16184 €3.398,64 €
Manufacturers Standard Package
Unit Price without VAT:0,19407 €
Unit Price with VAT:0,22706 €