


TPH11003NL,LQ | |
|---|---|
DigiKey Part Number | TPH11003NLLQTR-ND - Tape & Reel (TR) TPH11003NLLQCT-ND - Cut Tape (CT) TPH11003NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH11003NL,LQ |
Description | MOSFET N CH 30V 32A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta) 1.6W (Ta), 21W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH11003NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 21W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74100 € | 7,41 € |
| 100 | 0,49060 € | 49,06 € |
| 500 | 0,38318 € | 191,59 € |
| 1.000 | 0,34857 € | 348,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29549 € | 886,47 € |
| 6.000 | 0,27403 € | 1.644,18 € |
| 9.000 | 0,26679 € | 2.401,11 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

