Parametric Equivalent

DMT10H072LFDF-13 | |
|---|---|
DigiKey Part Number | DMT10H072LFDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT10H072LFDF-13 |
Description | MOSFET N-CH 100V 4A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 266 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13204 € | 1.320,40 € |
| 20.000 | 0,12243 € | 2.448,60 € |
| 30.000 | 0,11754 € | 3.526,20 € |
| 50.000 | 0,11205 € | 5.602,50 € |
| 70.000 | 0,10879 € | 7.615,30 € |
| Unit Price without VAT: | 0,13204 € |
|---|---|
| Unit Price with VAT: | 0,15449 € |


