
DMT10H072LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H072LFDF-7TR-ND - Tape & Reel (TR) 31-DMT10H072LFDF-7CT-ND - Cut Tape (CT) 31-DMT10H072LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H072LFDF-7 |
Description | MOSFET N-CH 100V 4A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 266 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38380 € | 38,38 € |
| 500 | 0,29686 € | 148,43 € |
| 1.000 | 0,26883 € | 268,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13892 € | 416,76 € |
| 6.000 | 0,12716 € | 762,96 € |
| 9.000 | 0,12116 € | 1.090,44 € |
| 15.000 | 0,11442 € | 1.716,30 € |
| 21.000 | 0,11043 € | 2.319,03 € |
| 30.000 | 0,10790 € | 3.237,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |







