
DMP3028LFDE-13 | |
|---|---|
DigiKey Part Number | DMP3028LFDE-13DITR-ND - Tape & Reel (TR) DMP3028LFDE-13DICT-ND - Cut Tape (CT) DMP3028LFDE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LFDE-13 |
Description | MOSFET P-CH 30V 6.8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMP3028LFDE-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1241 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24660 € | 24,66 € |
| 500 | 0,18754 € | 93,77 € |
| 1.000 | 0,16849 € | 168,49 € |
| 2.000 | 0,15245 € | 304,90 € |
| 5.000 | 0,13508 € | 675,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12061 € | 1.206,10 € |
| 20.000 | 0,11185 € | 2.237,00 € |
| 30.000 | 0,10887 € | 3.266,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |










