Mosfet Array 20V 540mA 225mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2004DMK-7

DigiKey Part Number
DMN2004DMKDITR-ND - Tape & Reel (TR)
DMN2004DMKDICT-ND - Cut Tape (CT)
DMN2004DMKDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2004DMK-7
Description
MOSFET 2N-CH 20V 0.54A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA 225mW Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
540mA
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Power - Max
225mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
1000,23410 €23,41 €
5000,17772 €88,86 €
1.0000,15953 €159,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13230 €396,90 €
6.0000,12099 €725,94 €
9.0000,11523 €1.037,07 €
15.0000,10875 €1.631,25 €
21.0000,10491 €2.203,11 €
30.0000,10166 €3.049,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €