DMG7702SFG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 19.635
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.977
Unit Price: 1,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.619
Unit Price: 0,58000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.572
Unit Price: 0,77000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 970
Unit Price: 1,18000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.908
Unit Price: 1,24000 €
Datasheet
N-Channel 30 V 12A (Ta) 890mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG7702SFG-7

DigiKey Part Number
DMG7702SFG-7DITR-ND - Tape & Reel (TR)
DMG7702SFG-7DICT-ND - Cut Tape (CT)
DMG7702SFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG7702SFG-7
Description
MOSFET N-CH 30V 12A POWERDI3333
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 890mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMG7702SFG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
890mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22109 €442,18 €
4.0000,20295 €811,80 €
6.0000,19370 €1.162,20 €
10.0000,18332 €1.833,20 €
14.0000,17782 €2.489,48 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €