
DDTA143XUA-7 | |
|---|---|
DigiKey Part Number | DDTA143XUADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA143XUA-7 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143XUA-7-F | Diodes Incorporated | 5.782 | DDTA143XUA-FDICT-ND | 0,20000 € | Direct |
| DDTA143XUA-7 | Diodes Incorporated | 3.339 | 1034-DDTA143XUADICT-ND | 0,15000 € | Parametric Equivalent |
| BCR166WH6327XTSA1 | Infineon Technologies | 109.500 | BCR166WH6327XTSA1TR-ND | 0,05949 € | Similar |
| DTA143XU3HZGT106 | Rohm Semiconductor | 0 | DTA143XU3HZGT106CT-ND | 0,25000 € | Parametric Equivalent |

