BCR166WH6327XTSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 1.700
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.965
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.606
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.965
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03731 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03731 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03731 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.982
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.390
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.339
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.782
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.172
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.780
Unit Price: 0,20000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR166WH6327XTSA1

DigiKey Part Number
BCR166WH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR166WH6327XTSA1
Description
TRANS PREBIAS PNP 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 160 MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BCR166WH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
160 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT323
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMUN5133T1Gonsemi1.700SMUN5133T1GOSCT-ND0,17000 €Direct
DDTA113TUA-7-FDiodes Incorporated32.965DDTA113TUA-FDICT-ND0,13000 €Similar
DDTA114GUA-7-FDiodes Incorporated2.6061034-DDTA114GUA-FDICT-ND0,18000 €Similar
DDTA114TUA-7-FDiodes Incorporated9.965DDTA114TUA-FDICT-ND0,20000 €Similar
DDTA115GUA-7-FDiodes Incorporated0DDTA115GUA-FDITR-ND0,03731 €Similar
In-Stock: 0
Marketplace Stock: 109.500 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

109.500In Stock
Ships from Rochester Electronics, LLC