
BZX84C51-7-F | |
|---|---|
DigiKey Part Number | BZX84C51-FDITR-ND - Tape & Reel (TR) BZX84C51-FDICT-ND - Cut Tape (CT) BZX84C51-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C51-7-F |
Description | DIODE ZENER 51V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C51-E3-08 | Vishay General Semiconductor - Diodes Division | 5.261 | BZX84C51-E3-08GICT-ND | 0,36000 € | Direct |
| BZX84-A51,215 | Nexperia USA Inc. | 2.495 | 1727-5608-1-ND | 0,54000 € | Similar |
| BZX84-C51,215 | Nexperia USA Inc. | 1.580 | 1727-5037-1-ND | 0,11000 € | Similar |
| BZX84-C51,235 | Nexperia USA Inc. | 975 | 1727-BZX84-C51,235CT-ND | 0,12000 € | Similar |
| BZX84C51LT1G | onsemi | 794 | BZX84C51LT1GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,04400 € | 22,00 € |
| 1.000 | 0,03863 € | 38,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03177 € | 95,31 € |
| 6.000 | 0,02831 € | 169,86 € |
| 9.000 | 0,02654 € | 238,86 € |
| 15.000 | 0,02455 € | 368,25 € |
| 21.000 | 0,02337 € | 490,77 € |
| 30.000 | 0,02222 € | 666,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |



