Parametric Equivalent

BZX84C24S-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C24S-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C24S-7-F |
Description | DIODE ZENER ARRAY 24V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 24 V 200 mW ±5.83% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 24 V | |
Tolerance | ±5.83% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06317 € | 189,51 € |
| 6.000 | 0,05703 € | 342,18 € |
| 9.000 | 0,05389 € | 485,01 € |
| 15.000 | 0,05037 € | 755,55 € |
| 21.000 | 0,04828 € | 1.013,88 € |
| 30.000 | 0,04625 € | 1.387,50 € |
| 75.000 | 0,04179 € | 3.134,25 € |
| 150.000 | 0,04066 € | 6.099,00 € |
| Unit Price without VAT: | 0,06317 € |
|---|---|
| Unit Price with VAT: | 0,07391 € |


