BZT52C9V1-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.064.359
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05585 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04576 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02737 €
Datasheet

Similar


onsemi
In Stock: 20.019
Unit Price: 0,09000 €
Datasheet
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C9V1-7

DigiKey Part Number
BZT52C9V1-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C9V1-7
Description
DIODE ZENER 9.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C9V1-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05585 €1.675,50 €
75.0000,05379 €4.034,25 €
Unit Price without VAT:0,05585 €
Unit Price with VAT:0,06534 €