
BZT52C9V1-7-F | |
|---|---|
DigiKey Part Number | BZT52C9V1-FDITR-ND - Tape & Reel (TR) BZT52C9V1-FDICT-ND - Cut Tape (CT) BZT52C9V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1-7-F |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C9V1-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02840 € | 14,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03190 € | 95,70 € |
| 6.000 | 0,02847 € | 170,82 € |
| 9.000 | 0,02671 € | 240,39 € |
| 15.000 | 0,02474 € | 371,10 € |
| 21.000 | 0,02357 € | 494,97 € |
| 30.000 | 0,02243 € | 672,90 € |
| 75.000 | 0,01994 € | 1.495,50 € |
| 150.000 | 0,01839 € | 2.758,50 € |
| 300.000 | 0,01709 € | 5.127,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |









