BAS70W-04-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 34.202
Unit Price: 0,24000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 35.962
Unit Price: 0,19000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 29.818
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 55.075
Unit Price: 0,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.870
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 51.127
Unit Price: 0,12000 €
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70W-04-7

DigiKey Part Number
BAS70W-04DITR-ND - Tape & Reel (TR)
BAS70W-04DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS70W-04-7
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70W-04-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,23667 €7.100,10 €
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,98280 €