AZ7033ZTR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05606 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7033ZTR-G1

DigiKey Part Number
AZ7033ZTR-G1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AZ7033ZTR-G1
Description
IC SUPERVISOR 1 CHANNEL TO92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05985 €119,70 €
4.0000,05770 €230,80 €
6.0000,05662 €339,72 €
10.0000,05542 €554,20 €
14.0000,05472 €766,08 €
20.0000,05405 €1.081,00 €
50.0000,05260 €2.630,00 €
100.0000,05172 €5.172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05985 €
Unit Price with VAT:0,07002 €