Parametric Equivalent

AZ7033ZTR-E1 | |
|---|---|
DigiKey Part Number | AZ7033ZTR-E1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ7033ZTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05606 € | 112,12 € |
| 4.000 | 0,05401 € | 216,04 € |
| 6.000 | 0,05299 € | 317,94 € |
| 10.000 | 0,05186 € | 518,60 € |
| 14.000 | 0,05119 € | 716,66 € |
| 20.000 | 0,05056 € | 1.011,20 € |
| 50.000 | 0,04918 € | 2.459,00 € |
| 100.000 | 0,04836 € | 4.836,00 € |
| Unit Price without VAT: | 0,05606 € |
|---|---|
| Unit Price with VAT: | 0,06559 € |


