Direct

74AUP2G06FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G06FZ4-7DITR-ND - Tape & Reel (TR) 74AUP2G06FZ4-7DICT-ND - Cut Tape (CT) 74AUP2G06FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package X2-DFN1410-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G06GM,132 | Nexperia USA Inc. | 891 | 1727-4500-1-ND | 0,21000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11000 € | 2,75 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08612 € | 21,53 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07766 € | 77,66 € |
| 2.500 | 0,07516 € | 187,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07121 € | 356,05 € |
| 10.000 | 0,06921 € | 692,10 € |
| 15.000 | 0,06821 € | 1.023,15 € |
| 25.000 | 0,06710 € | 1.677,50 € |
| 35.000 | 0,06646 € | 2.326,10 € |
| 50.000 | 0,06583 € | 3.291,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |


