
74AUP2G06GM,132 | |
|---|---|
DigiKey Part Number | 1727-4500-2-ND - Tape & Reel (TR) 1727-4500-1-ND - Cut Tape (CT) 1727-4500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06GM,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G06FZ4-7 | Diodes Incorporated | 0 | 74AUP2G06FZ4-7DICT-ND | 0,19000 € | Direct |
| SN74AUP2G06DRYR | Texas Instruments | 133.740 | 296-27355-1-ND | 0,56000 € | Similar |
| SN74LVC2G06DRYR | Texas Instruments | 6.334 | 296-34873-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13000 € | 3,25 € |
| 100 | 0,11130 € | 11,13 € |
| 250 | 0,10240 € | 25,60 € |
| 500 | 0,09702 € | 48,51 € |
| 1.000 | 0,09261 € | 92,61 € |
| 2.500 | 0,09038 € | 225,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06464 € | 323,20 € |
| 10.000 | 0,06280 € | 628,00 € |
| 15.000 | 0,06187 € | 928,05 € |
| 25.000 | 0,06085 € | 1.521,25 € |
| 35.000 | 0,06025 € | 2.108,75 € |
| 50.000 | 0,05968 € | 2.984,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |









