
74AUP1G02SE-7 | |
|---|---|
DigiKey Part Number | 74AUP1G02SE-7DITR-ND - Tape & Reel (TR) 74AUP1G02SE-7DICT-ND - Cut Tape (CT) 74AUP1G02SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G02GW,125 | Nexperia USA Inc. | 5.098 | 1727-3175-1-ND | 0,14000 € | Direct |
| SN74AUP1G02DCKR | Texas Instruments | 4.013 | 296-22014-1-ND | 0,22000 € | Direct |
| SN74AUP1G02DCKT | Texas Instruments | 923 | 296-41490-1-ND | 0,86000 € | Similar |
| SN74AUP1T02DCKR | Texas Instruments | 2.507 | 296-27389-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10080 € | 2,52 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,07868 € | 19,67 € |
| 500 | 0,07438 € | 37,19 € |
| 1.000 | 0,07086 € | 70,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06649 € | 199,47 € |
| 6.000 | 0,06436 € | 386,16 € |
| 9.000 | 0,06329 € | 569,61 € |
| 15.000 | 0,06211 € | 931,65 € |
| 21.000 | 0,06141 € | 1.289,61 € |
| 30.000 | 0,06075 € | 1.822,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

