


74AUP1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-3175-2-ND - Tape & Reel (TR) 1727-3175-1-ND - Cut Tape (CT) 1727-3175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G02SE-7 | Diodes Incorporated | 2.750 | 74AUP1G02SE-7DICT-ND | 0,17000 € | Direct |
| SN74AUP1G02DBVR | Texas Instruments | 103.258 | 296-19070-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08320 € | 2,08 € |
| 100 | 0,07050 € | 7,05 € |
| 250 | 0,06456 € | 16,14 € |
| 500 | 0,06092 € | 30,46 € |
| 1.000 | 0,05794 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05425 € | 162,75 € |
| 6.000 | 0,05245 € | 314,70 € |
| 9.000 | 0,05155 € | 463,95 € |
| 15.000 | 0,05055 € | 758,25 € |
| 21.000 | 0,04996 € | 1.049,16 € |
| 30.000 | 0,04940 € | 1.482,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |


