
LA EI43WP3 | |
|---|---|
DigiKey Part Number | 2721-LAEI43WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA EI43WP3 |
Description | INFRARED LED DIE,780NM,160MW,400 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 780nm 1.7V 800mA 160mW/cm² @ 800mA (Typ) 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | 160mW/cm² @ 800mA (Typ) | |
Wavelength | 780nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,04320 € | 1.004,32 € |
| 200 | 7,73325 € | 1.546,65 € |
| 300 | 7,57860 € | 2.273,58 € |
| 400 | 7,42703 € | 2.970,81 € |
| 500 | 7,27850 € | 3.639,25 € |
| 1.000 | 5,35293 € | 5.352,93 € |
| Unit Price without VAT: | 10,04320 € |
|---|---|
| Unit Price with VAT: | 11,75054 € |


