
OCI-460 IE780-XS-T | |
|---|---|
DigiKey Part Number | 5242-OCI-460IE780-XS-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 IE780-XS-T |
Description | NIR EMITTER 780 NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 780nm 2.4V 1A 280mW/sr @ 1A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 1A | |
Wavelength | 780nm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 50 | 8,27740 € | 413,87 € |
| 100 | 7,89670 € | 789,67 € |
| 500 | 7,22322 € | 3.611,61 € |
| 1.000 | 7,00486 € | 7.004,86 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,16870 € |






