


C1EXG-3436M | |
|---|---|
DigiKey Part Number | C1EXG-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C1EXG-3436M |
Description | IDC CABLE - CCE34G/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,26000 € | 16,26 € |
| 10 | 12,51300 € | 125,13 € |
| 25 | 11,32120 € | 283,03 € |
| 50 | 10,51540 € | 525,77 € |
| 100 | 9,78480 € | 978,48 € |
| 250 | 8,92356 € | 2.230,89 € |
| 500 | 8,34350 € | 4.171,75 € |
| 1.000 | 7,82746 € | 7.827,46 € |
| Unit Price without VAT: | 16,26000 € |
|---|---|
| Unit Price with VAT: | 19,02420 € |



