


C1EXG-3436G | |
|---|---|
DigiKey Part Number | C1EXG-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C1EXG-3436G |
Description | IDC CABLE - CCE34G/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 10 | 11,08200 € | 110,82 € |
| 25 | 10,02320 € | 250,58 € |
| 50 | 9,30700 € | 465,35 € |
| 100 | 8,65750 € | 865,75 € |
| 250 | 7,89176 € | 1.972,94 € |
| 500 | 7,37594 € | 3.687,97 € |
| 1.000 | 6,90940 € | 6.909,40 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 16,85970 € |


