47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741X083470JP

DigiKey Part Number
60-741X083470JPTR-ND - Tape & Reel (TR)
60-741X083470JPCT-ND - Cut Tape (CT)
60-741X083470JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741X083470JP
Description
RES ARRAY 4 RES 47 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
741X083470JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V470JXPanasonic Industry187.445Y7470CT-ND0,08000 €Direct
EXB-U28470JXPanasonic Industry11.491P16172CT-ND0,09000 €Direct
RAVF104DJT47R0Stackpole Electronics Inc7.144738-RAVF104DJT47R0CT-ND0,08000 €Direct
In-Stock: 6.676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,03040 €0,76 €
500,02660 €1,33 €
1000,02350 €2,35 €
2500,01996 €4,99 €
5000,01772 €8,86 €
1.0000,01583 €15,83 €
5.0000,01244 €62,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01425 €142,50 €
20.0000,01310 €262,00 €
30.0000,01250 €375,00 €
50.0000,01183 €591,50 €
70.0000,01143 €800,10 €
100.0000,01103 €1.103,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €