
EXB-U28470JX | |
|---|---|
DigiKey Part Number | P16172TR-ND - Tape & Reel (TR) P16172CT-ND - Cut Tape (CT) P16172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U28470JX |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 47 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03940 € | 3,94 € |
| 250 | 0,03364 € | 8,41 € |
| 500 | 0,03000 € | 15,00 € |
| 1.000 | 0,02690 € | 26,90 € |
| 5.000 | 0,02139 € | 106,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01998 € | 199,80 € |
| 20.000 | 0,01841 € | 368,20 € |
| 30.000 | 0,01761 € | 528,30 € |
| 50.000 | 0,01670 € | 835,00 € |
| 70.000 | 0,01616 € | 1.131,20 € |
| 100.000 | 0,01563 € | 1.563,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

