Similar
Similar
Similar
Parametric Equivalent
Similar

ATS22ASM-1E | |
|---|---|
DigiKey Part Number | 110-ATS22ASM-1ETR-ND - Tape & Reel (TR) 110-ATS22ASM-1ECT-ND - Cut Tape (CT) 110-ATS22ASM-1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS22ASM-1E |
Description | CRYSTAL 22.1184MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,21428 € | 53,57 € |
| 500 | 0,20542 € | 102,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19692 € | 196,92 € |
| 2.000 | 0,18878 € | 377,56 € |
| 3.000 | 0,18417 € | 552,51 € |
| 5.000 | 0,17852 € | 892,60 € |
| 7.000 | 0,17490 € | 1.224,30 € |
| 10.000 | 0,17114 € | 1.711,40 € |
| 12.000 | 0,16925 € | 2.031,00 € |
| 24.000 | 0,16226 € | 3.894,24 € |
| 25.000 | 0,16186 € | 4.046,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |




