
ECS-221-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1701TR-ND - Tape & Reel (TR) XC1701CT-ND - Cut Tape (CT) XC1701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-18-5PXEN-TR |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37644 € | 94,11 € |
| 500 | 0,36084 € | 180,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34591 € | 345,91 € |
| 2.000 | 0,29786 € | 595,72 € |
| 3.000 | 0,27385 € | 821,55 € |
| 5.000 | 0,24981 € | 1.249,05 € |
| 7.000 | 0,24907 € | 1.743,49 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

