
XHGAWT-02-0000-00000HXE1 | |
|---|---|
DigiKey Part Number | XHGAWT-02-0000-00000HXE1TR-ND - Tape & Reel (TR) XHGAWT-02-0000-00000HXE1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XHGAWT-02-0000-00000HXE1 |
Description | LED XLAMP COOL WHITE 6500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Cool 6500K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHGAWT-00-0000-00000HXE1 | Cree LED | 4.830 | XHGAWT-00-0000-00000HXE1CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41052 € | 102,63 € |
| 500 | 0,37140 € | 185,70 € |
| 1.250 | 0,33231 € | 415,39 € |
| 2.500 | 0,27367 € | 684,18 € |
| 6.250 | 0,25412 € | 1.588,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |







