
XHGAWT-00-0000-00000HXE1 | |
|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000HXE1TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000HXE1CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000HXE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000HXE1 |
Description | LED XLAMP COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Cool 6500K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHGAWT-02-0000-00000HXE1 | Cree LED | 52 | XHGAWT-02-0000-00000HXE1CT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28900 € | 28,90 € |
| 200 | 0,26280 € | 52,56 € |
| 500 | 0,26006 € | 130,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22947 € | 229,47 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

















