
JE2835ARO-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835ARO-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835ARO-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835ARO-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835ARO-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS RED-ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Red-Orange 615nm (610nm ~ 620nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 32lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 121° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,16540 € | 82,70 € |
| 1.000 | 0,15808 € | 158,08 € |
| 2.000 | 0,15448 € | 308,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14434 € | 577,36 € |
| 8.000 | 0,13791 € | 1.103,28 € |
| 12.000 | 0,13428 € | 1.611,36 € |
| 20.000 | 0,12983 € | 2.596,60 € |
| 28.000 | 0,12698 € | 3.555,44 € |
| 40.000 | 0,12621 € | 5.048,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |











