C503B-RCN-CX0Y0AA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 604
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,15098 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 104.589
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 0,09974 €
Datasheet
Red 624nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCN-CX0Y0AA2

DigiKey Part Number
C503B-RCN-CX0Y0AA2CT-ND - Cut Tape (CT)
C503B-RCN-CX0Y0AA2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCN-CX0Y0AA2
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18100 €1,81 €
1000,15580 €15,58 €
5000,14028 €70,14 €
1.0000,13431 €134,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,17556 €438,90 €
62.5000,12565 €7.853,13 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €