Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

LR530 | |
|---|---|
DigiKey Part Number | 897-1271-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR530 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 9.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,09974 € | 2.393,76 € |
| 50.000 | 0,09605 € | 4.802,50 € |
| Unit Price without VAT: | 0,09974 € |
|---|---|
| Unit Price with VAT: | 0,11670 € |




