Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHS7004812H-L2 | |
|---|---|
DigiKey Part Number | 1776-CHS7004812H-L2-ND |
Manufacturer | |
Manufacturer Product Number | CHS7004812H-L2 |
Description | DC DC CONVERTER 12V 702W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 58.5A 36V - 76V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 1.45" W x 0.41" H (58.4mm x 36.8mm x 10.5mm) |
Voltage - Input (Max) 76V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 58.5A | Approval Agency CE, cURus, TUV |
Power (Watts) 702 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS7004812H | Cosel USA, Inc. | 1 | 1776-CHS7004812H-ND | 132,82000 € | Parametric Equivalent |
| CHS7004812H-L5 | Cosel USA, Inc. | 0 | 1776-CHS7004812H-L5-ND | 140,93000 € | Parametric Equivalent |
| CHS7004812H-L7 | Cosel USA, Inc. | 0 | 1776-CHS7004812H-L7-ND | 140,93000 € | Parametric Equivalent |
| CHS7004812H-L8 | Cosel USA, Inc. | 0 | 1776-CHS7004812H-L8-ND | 140,93000 € | Parametric Equivalent |
| CHS7004812H-U | Cosel USA, Inc. | 0 | 1776-CHS7004812H-U-ND | 140,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,93000 € | 140,93 € |
| Unit Price without VAT: | 140,93000 € |
|---|---|
| Unit Price with VAT: | 164,88810 € |


