
CHS7004812H | |
|---|---|
DigiKey Part Number | 1776-CHS7004812H-ND |
Manufacturer | |
Manufacturer Product Number | CHS7004812H |
Description | DC DC CONVERTER 12V 702W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 58.5A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 58.5A | |
Power (Watts) | 702 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.41" H (58.4mm x 36.8mm x 10.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,27000 € | 125,27 € |
| 5 | 120,59400 € | 602,97 € |
| 10 | 118,63300 € | 1.186,33 € |
| 25 | 116,08560 € | 2.902,14 € |
| 50 | 114,19180 € | 5.709,59 € |
| Unit Price without VAT: | 125,27000 € |
|---|---|
| Unit Price with VAT: | 146,56590 € |

